
MPQ8636HGLE-10-Z | |
---|---|
DigiKey Part Number | 1589-1816-2-ND - Tape & Reel (TR) 1589-1816-1-ND - Cut Tape (CT) 1589-1816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8636HGLE-10-Z |
Description | IC REG BUCK ADJ 10A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 10A 16-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.92000 | $27.92 |
10 | $20.95400 | $209.54 |
25 | $19.22360 | $480.59 |
100 | $17.32110 | $1,732.11 |
250 | $16.41348 | $4,103.37 |
500 | $15.86644 | $7,933.22 |
1,000 | $15.41607 | $15,416.07 |
2,500 | $14.94074 | $37,351.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $13.65079 | $68,253.95 |