Parametric Equivalent

MPQ8632GVE-15-P | |
|---|---|
DigiKey Part Number | 1589-1331-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ8632GVE-15-P |
Description | IC REG BUCK ADJ 15A 29QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 15A 29-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 29-QFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.23672 | $12,618.36 |
| 1,000 | $24.57308 | $24,573.08 |
| 1,500 | $24.24060 | $36,360.90 |
| 2,500 | $23.87244 | $59,681.10 |


