MPQ8632GVE-15-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $51.24000
Datasheet
MPQ8632GVE-20-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8632GVE-15-P

DigiKey Part Number
1589-1331-2-ND - Tape & Reel (TR)
1589-1331-1-ND - Cut Tape (CT)
1589-1331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ8632GVE-15-P
Description
IC REG BUCK ADJ 15A 29QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 15A 29-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
29-QFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.11000$54.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.47026$12,235.13
1,000$23.82676$23,826.76
1,500$23.50448$35,256.72
2,500$23.14753$57,868.82
3,500$22.93881$80,285.84
Manufacturers Standard Package