MPQ8632DGLE-12-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $36.63000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $18.15599
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $21.32384
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $18.15599
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3,343
Unit Price: $43.05000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4,867
Unit Price: $40.34000
Datasheet
16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8632DGLE-12-P

DigiKey Part Number
1589-1324-2-ND - Tape & Reel (TR)
1589-1324-1-ND - Cut Tape (CT)
1589-1324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ8632DGLE-12-P
Description
IC REG BUCK ADJ 12A 16QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 12A 16-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable