
MPQ8616GL-12-P | |
---|---|
DigiKey Part Number | 1589-1322-2-ND - Tape & Reel (TR) 1589-1322-1-ND - Cut Tape (CT) 1589-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8616GL-12-P |
Description | IC REG BUCK ADJ 12A 14QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.61V 1 Output 12A 14-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.66000 | $39.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $23.21414 | $11,607.07 |
1,000 | $22.59790 | $22,597.90 |
1,500 | $22.28941 | $33,434.11 |
2,500 | $21.94748 | $54,868.70 |
3,500 | $21.74754 | $76,116.39 |