
MPQ7795GRE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ7795GRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7795GRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7795GRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7795GRE-AEC1-P |
Description | 2.2MHZ, LOW-EMI, 24.5W, MONO BTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-QFN-WF (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 24.5W x 1 @ 4Ohm; 13.7W x 1 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 36V | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 24-QFN-WF (4x4) | |
Package / Case | 24-VFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.11000 | $38.11 |
10 | $28.96800 | $289.68 |
25 | $26.68160 | $667.04 |
100 | $24.16500 | $2,416.50 |
250 | $22.96496 | $5,741.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.24188 | $11,120.94 |
1,000 | $21.64662 | $21,646.62 |
1,500 | $21.34859 | $32,022.89 |
2,500 | $21.01847 | $52,546.18 |
3,500 | $20.82550 | $72,889.25 |