MPQ4425MGQB-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7235GQBE-AEC1-P

DigiKey Part Number
1589-MPQ7235GQBE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ7235GQBE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ7235GQBE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7235GQBE-AEC1-P
Description
36V, 3A, SYNCHRONOUS BUCK AUTOMO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
1.5A
Frequency
2.2MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
13-PowerVQFN
Supplier Device Package
13-QFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,448
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.67000$33.67
10$25.45400$254.54
25$23.40480$585.12
100$21.15480$2,115.48
250$20.08148$5,020.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.83256$8,416.28
Manufacturers Standard Package