LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.4A, 3A 19-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ7231GLE-D30-AEC1-Z

DigiKey Part Number
1589-MPQ7231GLE-D30-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ7231GLE-D30-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ7231GLE-D30-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ7231GLE-D30-AEC1-Z
Description
IC LED DVR REG 2.4A 3A 19QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.4A, 3A 19-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
2.4A, 3A
Frequency
1.25MHz, 2.4MHz
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
19-PowerVFQFN
Supplier Device Package
19-QFN (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,694
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.93000$29.93
10$22.51900$225.19
25$20.66560$516.64
100$18.63160$1,863.16
250$17.66176$4,415.44
500$17.07720$8,538.60
1,000$16.59617$16,596.17
2,500$16.08829$40,220.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$15.78214$78,910.70
Manufacturers Standard Package