
MPQ4314GRE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4314GRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4314GRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4314GRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4314GRE-AEC1-P |
Description | IC REG BUCK ADJ 4A 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 4A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4314GRE-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42.75V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.73000 | $40.73 |
10 | $31.03800 | $310.38 |
25 | $28.60720 | $715.18 |
100 | $25.93850 | $2,593.85 |
250 | $24.66652 | $6,166.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $23.89960 | $11,949.80 |
1,000 | $23.26833 | $23,268.33 |
1,500 | $22.95226 | $34,428.39 |
2,500 | $22.60209 | $56,505.22 |
3,500 | $22.39740 | $78,390.90 |