Unipolar Motor Driver Power MOSFET On/Off 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6610GS-AEC1-P

DigiKey Part Number
1589-MPQ6610GS-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ6610GS-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ6610GS-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ6610GS-AEC1-P
Description
55V, 3A, HALF-BRIDGE POWER DRIVE
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET On/Off 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
3A
Voltage - Supply
4V ~ 55V
Voltage - Load
65V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.82000$25.82
10$19.34500$193.45
25$17.72240$443.06
100$15.93820$1,593.82
250$15.08776$3,771.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.57474$7,287.37
1,000$14.15265$14,152.65
1,500$13.94114$20,911.71
2,500$13.70698$34,267.45
3,500$13.57008$47,495.28
5,000$13.43844$67,192.20
Manufacturers Standard Package