Direct

MPQ6531GV-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6531GV-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6531GV-AEC1-P |
Description | IC GATE DRVR HALF-BRIDGE 28VFQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-QFN (4x5) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Monolithic Power Systems Inc. | Current - Peak Output (Source, Sink) 800mA, 1A |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Driven Configuration Half-Bridge | Qualification AEC-Q100 |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 28-VFQFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 28-QFN (4x5) |
Voltage - Supply 5V ~ 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ6531GV-AEC1-Z | Monolithic Power Systems Inc. | 7,725 | 1589-MPQ6531GV-AEC1-ZCT-ND | $31.49000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.51100 | $10,255.50 |


