
MPQ6526GU-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-1809-2-ND - Tape & Reel (TR) 1589-1809-1-ND - Cut Tape (CT) 1589-1809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6526GU-AEC1-Z |
Description | IC MOTOR DRIVER 7V-28V 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Serial 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ6526GU-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Half Bridge (6) | |
Interface | Serial | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Industrial | |
Current - Output | 900mA | |
Voltage - Supply | 7V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.69000 | $48.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $19.72586 | $98,629.30 |