
MPQ6411GS-P | |
---|---|
DigiKey Part Number | 1589-MPQ6411GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6411GS-P |
Description | INDUSTRIAL GRADE, WINDOWED WATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V, 4.6V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 880µs Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.94320 | $4,971.60 |
1,000 | $9.63700 | $9,637.00 |
1,500 | $9.48371 | $14,225.57 |
2,500 | $9.31387 | $23,284.67 |
3,500 | $9.21462 | $32,251.17 |
5,000 | $9.11914 | $45,595.70 |