
MPQ5850GJ-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ5850GJ-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ5850GJ-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ5850GJ-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5850GJ-AEC1-Z |
Description | 36V, SMART DIODE CONTROLLER WITH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 TSOT-23-8 |
Datasheet | Datasheet |
Category | Delay Time - OFF 1 µs |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3.3V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type N+1 ORing Controller | Qualification AEC-Q100 |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Internal Switch(s) Yes | Supplier Device Package TSOT-23-8 |
Delay Time - ON 1.2 µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ5850GJ-AEC1-P | Monolithic Power Systems Inc. | 254 | 1589-MPQ5850GJ-AEC1-PCT-ND | $27.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.83000 | $24.83 |
| 10 | $18.58900 | $185.89 |
| 25 | $17.01840 | $425.46 |
| 100 | $15.29450 | $1,529.45 |
| 250 | $14.47280 | $3,618.20 |
| 500 | $14.21416 | $7,107.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $13.06569 | $39,197.07 |
| 6,000 | $12.81921 | $76,915.26 |










