
MPQ5075AGQBE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ5075AGQBE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ5075AGQBE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ5075AGQBE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5075AGQBE-AEC1-P |
Description | 5.5V, 5A, LOW-RDS(ON)LOAD SWITCH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 13-QFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 6.5mOhm | |
Input Type | Non-Inverting | |
Features | Shutdown | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 13-QFN (2.5x3) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.50000 | $16.50 |
10 | $12.19300 | $121.93 |
25 | $11.10800 | $277.70 |
100 | $9.91640 | $991.64 |
250 | $9.34840 | $2,337.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.00582 | $4,502.91 |
1,000 | $8.72369 | $8,723.69 |
1,500 | $8.58247 | $12,873.71 |
2,500 | $8.42596 | $21,064.90 |
3,500 | $8.33452 | $29,170.82 |
5,000 | $8.24654 | $41,232.70 |