
MPQ5031GRE-0013-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ5031GRE-0013-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ5031GRE-0013-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ5031GRE-0013-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5031GRE-0013-AEC1-Z |
Description | SINGLE-PORT USB PD CONTROLLER FO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Series | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 20-PowerVFQFN |
Applications USB, Type-C Controller | Supplier Device Package 20-QFN (4x4) |
Current - Supply 3.5mA | Base Product Number |
Voltage - Supply 3.3V ~ 5.5V, 4.6V ~ 21V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ5031GRE-0013-AEC1-P | Monolithic Power Systems Inc. | 494 | 1589-MPQ5031GRE-0013-AEC1-PCT-ND | $20.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $12.72700 | $127.27 |
| 25 | $11.60200 | $290.05 |
| 100 | $10.35830 | $1,035.83 |
| 250 | $9.76584 | $2,441.46 |
| 500 | $9.43418 | $4,717.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.61735 | $43,086.75 |



