
MPQ4573GQBE-P | |
---|---|
DigiKey Part Number | 1589-MPQ4573GQBE-PTR-ND - Tape & Reel (TR) 1589-MPQ4573GQBE-PCT-ND - Cut Tape (CT) 1589-MPQ4573GQBE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4573GQBE-P |
Description | IC REG BUCK ADJ 2.5A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-VFQFN |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | Up to 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.31000 | $35.31 |
10 | $26.74300 | $267.43 |
25 | $24.61000 | $615.25 |
100 | $22.26170 | $2,226.17 |
250 | $21.14232 | $5,285.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.46740 | $10,233.70 |
1,000 | $19.91176 | $19,911.76 |
1,500 | $19.63349 | $29,450.23 |
2,500 | $19.32538 | $48,313.45 |
3,500 | $19.14512 | $67,007.92 |