
MPQ4572GQB-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4572GQB-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4572GQB-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4572GQB-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4572GQB-AEC1-Z |
Description | IC REG BUCK ADJ 2A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4572GQB-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.94000 | $31.94 |
10 | $24.15700 | $241.57 |
25 | $22.19600 | $554.90 |
100 | $20.04470 | $2,004.47 |
250 | $19.01896 | $4,754.74 |
500 | $18.40086 | $9,200.43 |
1,000 | $17.89193 | $17,891.93 |
2,500 | $17.35474 | $43,386.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $17.03096 | $85,154.80 |