Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4569GQ-AEC1-Z

DigiKey Part Number
1589-MPQ4569GQ-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4569GQ-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4569GQ-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4569GQ-AEC1-Z
Description
IC REG BUCK ADJ 300MA 10QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MPQ4569GQ-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
67.5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,885
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$24.50000$24.50
10$18.28500$182.85
25$16.73560$418.39
100$15.03710$1,503.71
250$14.22648$3,556.62
500$13.73796$6,868.98
1,000$13.33601$13,336.01
2,500$12.91154$32,278.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$12.65585$63,279.25
Manufacturers Standard Package