MPQ4560DQ-AEC1-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 915
Unit Price: $35.80000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2,012
Unit Price: $33.09000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $20.69477
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $22.52836
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $19.29516
Datasheet
10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4560DQ-AEC1-LF-P

DigiKey Part Number
1589-1308-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4560DQ-AEC1-LF-P
Description
IC REG BUCK ADJ 2A 10QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MPQ4560DQ-AEC1-LF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
55V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
52V
Current - Output
Frequency - Switching
Up to 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.01372$12,006.86
1,000$23.38008$23,380.08
1,500$23.06284$34,594.26
2,500$22.71126$56,778.15
3,500$22.50572$78,770.02
Manufacturers Standard Package