
MPQ4483GV-FD-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4483GV-FD-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4483GV-FD-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4483GV-FD-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4483GV-FD-AEC1-P |
Description | IC REG 3A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 25-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4483GV-FD-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 25-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.68820 | $9,844.10 |
| 1,000 | $19.14713 | $19,147.13 |
| 1,500 | $18.87618 | $28,314.27 |
| 2,500 | $18.57598 | $46,439.95 |
| 3,500 | $18.40061 | $64,402.14 |

