
MPQ4483GV-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4483GV-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4483GV-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4483GV-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4483GV-AEC1-Z |
Description | IC REG 3A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 25-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4483GV-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 25-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $16.05932 | $80,296.60 |