
MPQ4436GRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4436GRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4436GRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4436GRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4436GRE-AEC1-Z |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 470kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.12000 | $46.12 |
| 10 | $35.22100 | $352.21 |
| 25 | $32.50800 | $812.70 |
| 100 | $29.51850 | $2,951.85 |
| 250 | $28.30236 | $7,075.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $25.33334 | $126,666.70 |


