Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4423HGQ-Z

DigiKey Part Number
1589-1794-2-ND - Tape & Reel (TR)
1589-1794-1-ND - Cut Tape (CT)
1589-1794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4423HGQ-Z
Description
IC REG BUCK ADJ 3A 8QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4423HGQ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
32.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
410kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-QFN (3x3)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,379
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.94000$28.94
10$21.76200$217.62
25$19.96840$499.21
100$17.99190$1,799.19
250$17.05008$4,262.52
500$16.85572$8,427.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$15.22467$76,123.35
Manufacturers Standard Package