
MPQ4423HGQ-P | |
|---|---|
DigiKey Part Number | 1589-1295-2-ND - Tape & Reel (TR) 1589-1295-1-ND - Cut Tape (CT) 1589-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4423HGQ-P |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4423HGQ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $24.01500 | $240.15 |
| 25 | $22.05680 | $551.42 |
| 100 | $19.90840 | $1,990.84 |
| 250 | $18.88316 | $4,720.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.26522 | $9,132.61 |
| 1,000 | $17.75663 | $17,756.63 |
| 1,500 | $17.50199 | $26,252.99 |
| 2,500 | $17.21986 | $43,049.65 |
| 3,500 | $17.05499 | $59,692.47 |






