
MPQ4420HGJ-P | |
|---|---|
DigiKey Part Number | 1589-1293-2-ND - Tape & Reel (TR) 1589-1293-1-ND - Cut Tape (CT) 1589-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4420HGJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4420HGJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.52000 | $29.52 |
| 10 | $22.21400 | $222.14 |
| 25 | $20.38600 | $509.65 |
| 100 | $18.37590 | $1,837.59 |
| 250 | $17.41708 | $4,354.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.83928 | $8,419.64 |
| 1,000 | $16.36374 | $16,363.74 |
| 1,500 | $16.12565 | $24,188.48 |
| 2,500 | $15.86177 | $39,654.43 |
| 3,500 | $15.70757 | $54,976.50 |
| 5,000 | $15.55922 | $77,796.10 |






