TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4420HGJ-AEC1-P

DigiKey Part Number
1589-1292-2-ND - Tape & Reel (TR)
1589-1292-1-ND - Cut Tape (CT)
1589-1292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4420HGJ-AEC1-P
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MPQ4420HGJ-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
410kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.95000$30.95
10$23.34600$233.46
25$21.44280$536.07
100$19.35340$1,935.34
250$18.35672$4,589.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.75594$8,877.97
1,000$17.26152$17,261.52
1,500$17.01395$25,520.93
2,500$16.73971$41,849.27
3,500$16.57939$58,027.86
5,000$16.42521$82,126.05
Manufacturers Standard Package