17 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4346GLE-33-AEC1-Z

DigiKey Part Number
1589-MPQ4346GLE-33-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4346GLE-33-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4346GLE-33-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4346GLE-33-AEC1-Z
Description
IC REG BUCK 3.3V 3A 17QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 17-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4346GLE-33-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
17-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.09000$44.09
10$39.63400$396.34
25$37.46840$936.71
100$32.47120$3,247.12
250$30.80604$7,701.51
500$27.64216$13,821.08
1,000$23.31267$23,312.67
2,500$22.14704$55,367.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$21.31444$106,572.20
Manufacturers Standard Package