
MPQ4324GDE-3000-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4324GDE-3000-AEC1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4324GDE-3000-AEC1-Z |
Description | 36V, 0.5A TO 4A PEAK, ULTRA-COMP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3.3V | Package / Case |
Voltage - Input (Max) 36V | Supplier Device Package 12-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $10.86399 | $54,319.95 |

