


MPQ4323MGQCE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4323MGQCE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4323MGQCE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4323MGQCE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4323MGQCE-AEC1-P |
Description | IC REG BUCK ADJ 3A 12QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.24420 | $8,122.10 |
| 1,000 | $15.78265 | $15,782.65 |
| 1,500 | $15.55146 | $23,327.19 |
| 2,500 | $15.29524 | $38,238.10 |
| 3,500 | $15.14558 | $53,009.53 |
| 5,000 | $15.00157 | $75,007.85 |

