


MPQ4323CGRHE-33-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4323CGRHE-33-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4323CGRHE-33-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4323CGRHE-33-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4323CGRHE-33-AEC1-P |
Description | IC REG BUCK ADJ 3A 14QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 14-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.01634 | $7,008.17 |
1,000 | $13.60973 | $13,609.73 |
1,500 | $13.40621 | $20,109.31 |
2,500 | $13.18062 | $32,951.55 |
3,500 | $13.04873 | $45,670.56 |
5,000 | $12.92201 | $64,610.05 |