
MPQ4322GDE-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4322GDE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4322GDE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4322GDE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4322GDE-AEC1-Z |
Description | IC REG BUCK ADJ 2A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $9.99026 | $49,951.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.71000 | $19.71 |
10 | $14.60700 | $146.07 |
25 | $13.33800 | $333.45 |
100 | $11.94290 | $1,194.29 |
250 | $11.27864 | $2,819.66 |
500 | $10.87794 | $5,438.97 |
1,000 | $10.54810 | $10,548.10 |
2,500 | $10.20006 | $25,500.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.56000 | $29.56 |
10 | $18.91800 | $189.18 |
25 | $16.13960 | $403.49 |
100 | $12.99800 | $1,299.80 |
250 | $11.45500 | $2,863.75 |
500 | $10.50598 | $5,252.99 |
1,000 | $9.71090 | $9,710.90 |
2,500 | $9.23738 | $23,093.45 |