
MPQ4321CGDE-5-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4321CGDE-5-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4321CGDE-5-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4321CGDE-5-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4321CGDE-5-AEC1-P |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.01000 | $22.01 |
10 | $16.39700 | $163.97 |
25 | $14.99320 | $374.83 |
100 | $13.45290 | $1,345.29 |
250 | $12.71820 | $3,179.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.27560 | $6,137.80 |
1,000 | $11.91121 | $11,911.21 |
1,500 | $11.72875 | $17,593.12 |
2,500 | $11.52657 | $28,816.42 |
3,500 | $11.40839 | $39,929.37 |
5,000 | $11.29474 | $56,473.70 |