20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4314GRE-AEC1-P

DigiKey Part Number
1589-MPQ4314GRE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4314GRE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4314GRE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4314GRE-AEC1-P
Description
IC REG BUCK ADJ 4A 20QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 4A 20-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4314GRE-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42.75V
Current - Output
Frequency - Switching
350kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.83000$40.83
10$31.11700$311.17
25$28.68040$717.01
100$26.00490$2,600.49
250$24.72960$6,182.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$23.96072$11,980.36
1,000$23.32784$23,327.84
1,500$23.01097$34,516.46
2,500$22.65990$56,649.75
3,500$22.45469$78,591.41
Manufacturers Standard Package