
MPQ4313GRE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4313GRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4313GRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4313GRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4313GRE-AEC1-P |
Description | IC REG BUCK ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 3A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4313GRE-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 470kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.43000 | $39.43 |
10 | $29.97300 | $299.73 |
25 | $27.61680 | $690.42 |
100 | $25.02450 | $2,502.45 |
250 | $23.78916 | $5,947.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $23.04434 | $11,522.17 |
1,000 | $22.43162 | $22,431.62 |
1,500 | $22.12471 | $33,187.07 |
2,500 | $21.78470 | $54,461.75 |
3,500 | $21.58597 | $75,550.90 |