


MPQ4276AGU-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4276AGU-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4276AGU-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4276AGU-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4276AGU-AEC1-P |
Description | 36V, 6A, CONFIGURABLE FREQUENCY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4276AGU-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 6V ~ 36V | |
Number of Outputs | 3 | |
Voltage - Output | 5.1V, 5.17V, 5.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.88000 | $43.88 |
10 | $33.52900 | $335.29 |
25 | $30.93920 | $773.48 |
100 | $28.08510 | $2,808.51 |
250 | $26.72468 | $6,681.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $25.90496 | $12,952.48 |
1,000 | $25.23017 | $25,230.17 |
1,500 | $24.89219 | $37,338.28 |
2,500 | $24.51786 | $61,294.65 |