
MPQ4262GQVE-0002-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4262GQVE-0002-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4262GQVE-0002-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4262GQVE-0002-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4262GQVE-0002-AEC1-P |
Description | 36V, 100W, BUCK-BOOST CONVERTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 20-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4262GQVE-0002-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 3.6V ~ 36V | |
Number of Outputs | 2 | |
Voltage - Output | 1V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-PowerVFQFN | |
Supplier Device Package | 20-QFN (3x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.00000 | $41.00 |
10 | $31.25700 | $312.57 |
25 | $28.81200 | $720.30 |
100 | $26.12750 | $2,612.75 |
250 | $24.84712 | $6,211.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $24.07514 | $12,037.57 |
1,000 | $23.43988 | $23,439.88 |
1,500 | $23.12182 | $34,682.73 |
2,500 | $22.76935 | $56,923.38 |
3,500 | $22.56328 | $78,971.48 |