
MPQ4253BGU-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4253BGU-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4253BGU-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4253BGU-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4253BGU-AEC1-P |
Description | 36V, STEP-DOWN CONVERTER SUPPORT |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC Output 26-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4253BGU-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.29664 | $10,648.32 |
| 1,000 | $20.72246 | $20,722.46 |
| 1,500 | $20.43492 | $30,652.38 |
| 2,500 | $20.11630 | $50,290.75 |
| 3,500 | $19.93014 | $69,755.49 |

