- Voltage Regulator IC Output 26-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4253BGU-AEC1-P

DigiKey Part Number
1589-MPQ4253BGU-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4253BGU-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4253BGU-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4253BGU-AEC1-P
Description
36V, STEP-DOWN CONVERTER SUPPORT
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
- Voltage Regulator IC Output 26-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MPQ4253BGU-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.79000$11,395.00
Manufacturers Standard Package