
MPQ4253AGU-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4253AGU-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4253AGU-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4253AGU-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4253AGU-AEC1-Z |
Description | 36V, STEP-DOWN CONVERTER SUPPORT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 36V | |
Number of Outputs | 3 | |
Voltage - Output | 5.1V, 5.17V, 5.3V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.92000 | $33.92 |
10 | $25.65900 | $256.59 |
25 | $23.59960 | $589.99 |
100 | $21.33240 | $2,133.24 |
250 | $20.25104 | $5,062.76 |
500 | $19.59956 | $9,799.78 |
1,000 | $19.06317 | $19,063.17 |
2,500 | $18.49704 | $46,242.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $18.08142 | $90,407.10 |