
MPQ3452DL-AEC1-LF-Z | |
---|---|
DigiKey Part Number | 1589-MPQ3452DL-AEC1-LF-ZTR-ND - Tape & Reel (TR) 1589-MPQ3452DL-AEC1-LF-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPQ3452DL-AEC1-LF-Z |
Description | IC REG BOOST ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.1V 1 Output 3A 14-VFDFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.73000 | $34.73 |
10 | $26.31600 | $263.16 |
25 | $24.20920 | $605.23 |
100 | $21.89300 | $2,189.30 |
250 | $20.78892 | $5,197.23 |
500 | $20.12336 | $10,061.68 |
1,000 | $19.57543 | $19,575.43 |
2,500 | $18.99710 | $47,492.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $18.64869 | $93,243.45 |