
MPQ3432GLE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ3432GLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3432GLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3432GLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3432GLE-AEC1-P |
Description | IC REG BOOST ADJ 3A 13QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 13-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.99000 | $33.99 |
10 | $25.74100 | $257.41 |
25 | $23.67400 | $591.85 |
100 | $21.40120 | $2,140.12 |
250 | $20.31728 | $5,079.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.66436 | $9,832.18 |
1,000 | $19.12679 | $19,126.79 |
1,500 | $18.85760 | $28,286.40 |
2,500 | $18.55936 | $46,398.40 |
3,500 | $18.38504 | $64,347.64 |