MPQ3386DR-AEC1-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $25.00126
Datasheet
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3386DR-AEC1-LF-Z

DigiKey Part Number
MPQ3386DR-AEC1-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ3386DR-AEC1-LF-Z
Description
IC LED DRIVER RGLTR PWM 24QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
25V
Voltage - Output
50V
Current - Output / Channel
-
Frequency
1.25MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$21.56486$107,824.30
Manufacturers Standard Package