
MPQ28164GD-P | |
---|---|
DigiKey Part Number | 1589-MPQ28164GD-PTR-ND - Tape & Reel (TR) 1589-MPQ28164GD-PCT-ND - Cut Tape (CT) 1589-MPQ28164GD-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ28164GD-P |
Description | IC REG BUCK BOOST ADJ 4.2A 11QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 4.2A (Switch) 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ28164GD-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.37000 | $44.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.79350 | $9,396.75 |
1,000 | $18.27553 | $18,275.53 |
1,500 | $18.01606 | $27,024.09 |
2,500 | $17.72860 | $44,321.50 |
3,500 | $17.56067 | $61,462.34 |