
MPQ2459GJ-P | |
---|---|
DigiKey Part Number | 1589-1285-2-ND - Tape & Reel (TR) 1589-1285-1-ND - Cut Tape (CT) 1589-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2459GJ-P |
Description | IC REG BUCK ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6 |
EDA/CAD Models | MPQ2459GJ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52.25V | |
Current - Output | ||
Frequency - Switching | 480kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.06534 | $4,032.67 |
1,000 | $7.80792 | $7,807.92 |
1,500 | $7.67898 | $11,518.47 |
2,500 | $7.53619 | $18,840.48 |
3,500 | $7.45268 | $26,084.38 |
5,000 | $7.37241 | $36,862.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
10 | $10.97000 | $109.70 |
25 | $9.98440 | $249.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.73000 | $23.73 |
10 | $15.01000 | $150.10 |
25 | $12.73680 | $318.42 |
100 | $10.16360 | $1,016.36 |
250 | $8.90008 | $2,225.02 |