MPQ2483ADQ-AEC1-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 995
Unit Price: $5.85000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1,969
Unit Price: $5.45000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $2.63098
Datasheet
10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2483ADQ-AEC1-LF-Z

DigiKey Part Number
1589-1785-2-ND - Tape & Reel (TR)
1589-1785-1-ND - Cut Tape (CT)
1589-1785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2483ADQ-AEC1-LF-Z
Description
IC LED DRVR RGLTR PWM 2.5A 10QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A 10-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ2483ADQ-AEC1-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
55V
Voltage - Output
-
Current - Output / Channel
2.5A
Frequency
250kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.68000$43.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$17.03096$85,154.80
Manufacturers Standard Package