
MPQ2242GDE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ2242GDE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2242GDE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2242GDE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2242GDE-AEC1-P |
Description | 6V, 2A, CONFIGURABLE-FREQUENCY, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 2A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2242GDE-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-QFN (2x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.56000 | $29.56 |
10 | $22.26800 | $222.68 |
25 | $20.44200 | $511.05 |
100 | $18.43780 | $1,843.78 |
250 | $17.48088 | $4,370.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.90448 | $8,452.24 |
1,000 | $16.42988 | $16,429.88 |
1,500 | $16.19231 | $24,288.47 |
2,500 | $15.92901 | $39,822.53 |
3,500 | $15.77511 | $55,212.89 |
5,000 | $15.62716 | $78,135.80 |