
MPQ2178GQHE-11-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ2178GQHE-11-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2178GQHE-11-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2178GQHE-11-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2178GQHE-11-AEC1-P |
Description | IC REG BUCK 1.1V 2A 8QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 2A 8-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.63000 | $24.63 |
10 | $18.46700 | $184.67 |
25 | $16.91120 | $422.78 |
100 | $15.20510 | $1,520.51 |
250 | $14.39092 | $3,597.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.90056 | $6,950.28 |
1,000 | $13.49667 | $13,496.67 |
1,500 | $13.29449 | $19,941.74 |
2,500 | $13.07044 | $32,676.10 |
3,500 | $12.93948 | $45,288.18 |
5,000 | $12.81356 | $64,067.80 |