


MPQ2177GQHE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ2177GQHE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2177GQHE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2177GQHE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2177GQHE-AEC1-P |
Description | IC REG BUCK ADJ 1A 8QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN |
EDA/CAD Models | MPQ2177GQHE-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.09000 | $33.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.65654 | $6,328.27 |
1,000 | $12.28272 | $12,282.72 |
1,500 | $12.09550 | $18,143.25 |
2,500 | $11.88806 | $29,720.15 |
3,500 | $11.76680 | $41,183.80 |
5,000 | $11.65019 | $58,250.95 |