MP2158AGQH-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP2158AGQH-P
Automotive-Grade, Low-Voltage, Step-Down Converters: MPQ2179 Family

MPQ2177GQHE-18-AEC1-Z

DigiKey Part Number
1589-MPQ2177GQHE-18-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ2177GQHE-18-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ2177GQHE-18-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2177GQHE-18-AEC1-Z
Description
IC REG BUCK 1.8V 1A 8QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 8-VFDFN
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,000
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.76000$19.76
10$14.64500$146.45
25$13.37200$334.30
100$11.97340$1,197.34
250$11.30748$2,826.87
500$10.90576$5,452.88
1,000$10.57507$10,575.07
2,500$10.22615$25,565.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$10.01581$50,079.05
Manufacturers Standard Package